|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C86LI-G
Manufacturer Part #:

CAT93C86LI-G

Manufacturer:

Description:
EEPROM (2048x8)/(1024x16)
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 1000 ns
Memory Size: 16 kbit
Organization: 2 k x 8, 1 k x 16
Data Retention: 100 Years
Maximum Clock Frequency: 0.5 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Tube
Series: CAT93C86
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 77,420
ATMEGA48V-10PU 8-bit Microcontrollers - MCU 1,009
CD4009UBEE4 Inverters 9,869
TD62083APG(O,N) Gate Drivers 10,653
CAT24C512HU5IGT3 EEPROM 7,300
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 9,157
WIRES-PACK-MM Jumper Wires 217
AS6C8008-55ZIN SRAM 772
TW-E40-1020 PCBs & Breadboards 742
MCP23S17-E/SP Interface - I/O Expanders 882
Real Time Availability
Stock:
1,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.698
  100: $0.45
  1,000: $0.36
  2,500: $0.304
  10,000: $0.293
  25,000: $0.281
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401