|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C76YI-GT3
Manufacturer Part #:

CAT93C76YI-GT3

Manufacturer:

Description:
EEPROM 8K-Bit Microwire Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Memory Size: 8 kbit
Organization: 1 k x 8, 512 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 3 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Reel
Series: CAT93C76
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT93C66B-XHM-B EEPROM 4,584
93C56AT-I/ST EEPROM 2,481
CAT93C56VI-G EEPROM 1,621
0051384099 Solder Removal 50
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.257
  9,000: $0.247
  24,000: $0.238
  45,000: $0.234
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401