|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C76LI-G
Manufacturer Part #:

CAT93C76LI-G

Manufacturer:

Description:
EEPROM (1024x8)/(512x16) 8K
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Memory Size: 8 kbit
Organization: 1 k x 8, 512 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 3 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Tube
Series: CAT93C76
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.636
  100: $0.41
  1,000: $0.328
  2,500: $0.277
  10,000: $0.267
  25,000: $0.256
  50,000: Quote
 

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401