|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C66YI-GT3
Manufacturer Part #:

CAT93C66YI-GT3

Manufacturer:

Description:
EEPROM 4K-Bit Microwire Serial EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 4 kbit
Organization: 512 x 8, 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 0.5 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT93C66
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
B3U-1000P Tactile Switches 40,796
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,918
PCM2912APJT Interface - CODECs 1,214
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
LAN9514I-JZX USB Interface IC 1,095
53261-0871 Headers & Wire Housings 7,472
53261-1071 Headers & Wire Housings 5,538
1241150-3 Headers & Wire Housings 1,037
Real Time Availability
Stock:
3,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.386
  100: $0.215
  1,000: $0.161
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.139
  9,000: $0.13
  24,000: $0.119
  45,000: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401