|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C66XI-T2
Manufacturer Part #:

CAT93C66XI-T2

Manufacturer:

Description:
EEPROM 4K-Bit Microwire Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 4 kbit
Organization: 512 x 8, 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 0.5 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT93C66
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP262GSZ-REEL7 Operational Amplifiers - Op Amps 2,058
ULN2803A Darlington Transistors 7,765
AD7821KRZ Analog to Digital Converters - ADC 103
AD7874ARZ Analog to Digital Converters - ADC 56
SN75175DR RS-422/RS-485 Interface IC 3,072
HFBR-1505AZ Fiber Optic Transmitters, Receivers, Transceivers 156
HFBR-2505AZ Fiber Optic Transmitters, Receivers, Transceivers 137
BAT42W-E3-08 Schottky Diodes & Rectifiers 28,612
HCM49-22.1184MABJ-UT Crystals 6,243
Real Time Availability
Stock:
5,499 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.496
  100: $0.32
  1,000: $0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.216
  10,000: $0.208
  24,000: $0.20
  50,000: $0.197
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401