|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C66VP2I-GT3
Manufacturer Part #:

CAT93C66VP2I-GT3

Manufacturer:

Description:
EEPROM 4K-Bit Microwire
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 4 kbit
Organization: 512 x 8, 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 2 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 500 uA, 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 500 uA, 1 mA
Packaging: Reel
Series: CAT93C66
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC6327C MOSFET 15,693
MBRM140T3G Schottky Diodes & Rectifiers 50,729
CG0402MLU-05G Varistors 6,845
MPZ1005S121C EMI Filter Beads, Chips & Arrays 56,971
WM8955LSEFL Audio D/A Converter ICs 145
BU4228G-TR Supervisory Circuits 2,339
ERJ-1GEF1502C Thick Film Resistors - SMD 37,750
ERJ-1GEF33R0C Thick Film Resistors - SMD 29,155
ERJ-1GEF2943C Thick Film Resistors - SMD 26,802
ERJ-1GEF9533C Thick Film Resistors - SMD 22,720
Real Time Availability
Stock:
578 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.481
  100: $0.31
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.209
  9,000: $0.202
  24,000: $0.194
  45,000: $0.191
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401