|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C66VI-GT3
Manufacturer Part #:

CAT93C66VI-GT3

Manufacturer:

Description:
EEPROM 4K-Bit Microwire Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 4 kbit
Organization: 512 x 8, 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 0.5 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT93C66
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
TLV2211IDBVR Operational Amplifiers - Op Amps 5,062
DS18B20Z+ Board Mount Temperature Sensors 1,344
C1608X7R1H474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,471
B72540E0350K062 Varistors 2,434
AH1902-Z-7 Board Mount Hall Effect / Magnetic Sensors 2,988
BAS70-7-F Schottky Diodes & Rectifiers 25,178
CRH01(TE85L,Q,M) Rectifiers 11,130
BZX84J-B12,115 Zener Diodes 4,968
Real Time Availability
Stock:
5,041 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 147914401 197847692