|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C66LI-G
Manufacturer Part #:

CAT93C66LI-G

Manufacturer:

Description:
EEPROM (512x8)/(256x16) 4K
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 4 kbit
Organization: 512 x 8, 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Tube
Series: CAT93C66
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 120
OPA2316IDGKR Precision Amplifiers 2,264
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,347
SBR8U60P5-13 Schottky Diodes & Rectifiers 13,644
LP3965EMP-ADJ/NOPB LDO Voltage Regulators 3,396
SML-LX0603GW-TR Standard LEDs - SMD 155,550
2-66102-5 (Cut Strip) Pin & Socket Connectors 3,900
PESD12VL1BA,115 TVS Diodes - Transient Voltage Suppressors 13,257
AT93C66B-SSHM-B EEPROM 2,142
KX14-30K5DE Board to Board & Mezzanine Connectors 233
Real Time Availability
Stock:
1,267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.543
  100: $0.35
  1,000: $0.28
  2,500: $0.236
  10,000: $0.228
  25,000: $0.219
  50,000: $0.215
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513