|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C56LI-G
Manufacturer Part #:

CAT93C56LI-G

Manufacturer:

Description:
EEPROM (256x8)/(128x16) 2K
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 2 kbit
Organization: 256 x 8, 128 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Tube
Series: CAT93C56
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
TPS51200DRCR LDO Voltage Regulators 19,912
TPS74401RGWR LDO Voltage Regulators 4,059
G5SB-14-DC24 General Purpose Relays 15,629
W2F43A1018AT1F Feed Through Capacitors 9,397
SN74ALVC164245DGGR Translation - Voltage Levels 3,815
S29GL512P11TFI020 Flash Memory 329
BLM21PG300SN1D EMI Filter Beads, Chips & Arrays 82,980
CAT25640LI-G EEPROM 2,614
NFA31GD1011014D EMI Network Filter Arrays 4,576
Real Time Availability
Stock:
2,465 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.512
  100: $0.33
  1,000: $0.264
  2,500: $0.223
  10,000: $0.215
  25,000: $0.206
  50,000: $0.203
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513