|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C46XI-T2
Manufacturer Part #:

CAT93C46XI-T2

Manufacturer:

Description:
EEPROM 1K-Bit Microwire Serial EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 1 kbit
Organization: 128 x 8, 64 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 0.5 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT93C46
Factory Pack Quantity: 2000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX485ESA+ RS-422/RS-485 Interface IC 3,100
MP33AB01HTR MEMS Microphones 3,533
MCP3424-E/SL Analog to Digital Converters - ADC 1,054
MAX707ESA+T Supervisory Circuits 712
2N7002BK,215 MOSFET 43,266
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 191,876
BNX002-01 EMI Network Filter 3,827
TOP222YN AC/DC Converters 1,019
B82111EC23 Fixed Inductors 2,802
LMC6482IMM/NOPB Operational Amplifiers - Op Amps 10,122
Real Time Availability
Stock:
1,556 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.203
  10,000: $0.189
  24,000: $0.179
  50,000: $0.175
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401