|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C46VP2I-GT3
Manufacturer Part #:

CAT93C46VP2I-GT3

Manufacturer:

Description:
EEPROM 1K-Bit Microwire
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 1 kbit
Organization: 128 x 8, 64 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 2 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 1 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN EP
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT93C46
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24450DWTR Battery Management 2,427
BGT24MR2E6327XUMA1 RF Receiver 940
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 454,351
EP4CE15M8I7N FPGA - Field Programmable Gate Array 346
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
02-06-1103 Pin & Socket Connectors 86,875
02-06-2103 Pin & Socket Connectors 54,894
503480-0600 FFC & FPC Connectors 10,783
503480-1000 FFC & FPC Connectors 6,311
53261-0471 Headers & Wire Housings 10,945
Real Time Availability
Stock:
2,209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.472
  100: $0.297
  1,000: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.196
  9,000: $0.182
  24,000: $0.173
  45,000: $0.169
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401