|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT93C46LI-G
Manufacturer Part #:

CAT93C46LI-G

Manufacturer:

Description:
EEPROM (128x8)/(64x16) 1K
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 303, Mouser Online Catalog
PDF Page 303, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 250 ns
Memory Size: 1 kbit
Organization: 128 x 8, 64 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 3-Wire, Microwire
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Tube
Series: CAT93C46
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FK26X7R1H474K Multilayer Ceramic Capacitors MLCC - Leaded 9,214
68020-472HLF Headers & Wire Housings 1,637
PT10LV10-104A2020 Potentiometers 3,040
2N4403BU Bipolar Transistors - BJT 13,645
K223K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 12,890
ECA-1HM4R7 Aluminum Electrolytic Capacitors - Leaded 8,924
EEA-GA1H1R0H Aluminum Electrolytic Capacitors - Leaded 6,897
UP050CH221J-B-BZ Multilayer Ceramic Capacitors MLCC - Leaded 10,114
883 Standoffs & Spacers 9,639
8835 Standoffs & Spacers 5,099
Real Time Availability
Stock:
1,866 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.481
  100: $0.31
  1,000: $0.248
  2,500: $0.209
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401