|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT8900D300TBGT3
Manufacturer Part #:

CAT8900D300TBGT3

Manufacturer:

Description:
Voltage References LOW VOLTAGE REFERENCE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Series Precision References
Output Voltage: 3 V
Initial Accuracy: 5 mV
Average Temperature Coefficient - Typ: +/- 50 PPM / C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: ON Semiconductor
Input Voltage: 5 V
Minimum Operating Temperature: - 40 C
Series: CAT8900
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S9KEAZN8AMFK ARM Microcontrollers - MCU 1,287
CP2102-GM I/O Controller Interface IC 22,054
142-0701-201 RF Connectors / Coaxial Connectors 22,777
SFH 4259-Z Infrared Emitters - High Power 37,997
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 30,479
HX1188FNL Transformers Audio & Signal 6,874
TCJE106M063R0100 Tantalum Capacitors - Polymer SMD 1,853
MAX3071EESA+ RS-422/RS-485 Interface IC 3,604
LG R971-KN-1 Standard LEDs - SMD 349,219
FM24CL64B-GTR F-RAM 6,179
Real Time Availability
Stock:
2,615 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2615 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.94
  10: $2.38
  100: $1.90
  500: $1.66
  1,000: $1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.28
  6,000: $1.24
  9,000: $1.19
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


167256099 176833295 173520784 168335237