|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT810TTBI-GT3
Manufacturer Part #:

CAT810TTBI-GT3

Manufacturer:

Description:
Supervisory Circuits Push-pull Act high
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 2.5 V, 3 V, 3.3 V, 5 V
Output Type: Active High, Push-Pull
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Chip Enable Signals: No Chip Enable
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 uA
Overvoltage Threshold: 3.11 V
Packaging: Reel
Power Fail Detection: No
Reset Delay Time: 240 ms
Series: CAT810
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.2 V
Type: Voltage Supervisory
Undervoltage Threshold: 3.04 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,383 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.462
  100: $0.29
  1,000: $0.224
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.191
  9,000: $0.178
  24,000: $0.169
  45,000: $0.165
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 157853698 106889023 147914401 188492425