Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT809TTBI-GT3
Manufacturer Part #:

CAT809TTBI-GT3

Manufacturer:

Description: Supervisory Circuits Push-pull Act low
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 2.5 V, 3 V, 3.3 V, 5 V
Undervoltage Threshold: 3.04 V
Overvoltage Threshold: 3.11 V
Output Type: Active Low, Push-Pull
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 240 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Supply Current (Typ): 15 uA
Supply Voltage - Min: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.55
  100: $0.532
  250: $0.471
  500: $0.441
  1,000: $0.425
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.409
  6,000: $0.379
  12,000: $0.365
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.31
NDS9407
MOSFET Single P-Ch MOSFET Power Trench
Fairchild Semiconductor
1: $0.96
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
FAN2001MPX
DC/DC Switching Converters ANG FG Adj 1A HiEff Ste ...
Fairchild Semiconductor
1: $1.48
TPS62111RSAT
DC/DC Switching Regulators 3.3-V 1.5-A Vin Step-Do ...
Texas Instruments
1: $3.71
MAX6120EUR+T
Voltage & Current References uPower 3-Term 1.2V Vo ...
Maxim Integrated
1: $1.89
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
TPS78633KTTT
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $4.05
CRD16RM0SB
Coded Rotary Switches HEX FLUSH ACT
C&K Components
1: $7.46
KSC223GLFG
Tactile Switches Gold 160Gf Gullwing
C&K Components
1: $0.67
B3W-4055
Tactile Switches 12 x 12 x 7.3 350gf Sealed
Omron Electronics
1: $0.57
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
Si8431AB-D-IS
Isolator Interface IC Tri Ch 2.5kV Isolator 1M 2/1
Silicon Labs
1: $1.45
WSL2512R1200FEB
Current Sense Resistors - SMD 1watt .12ohms 1%
Vishay/Dale
1: $1.15
C1812C105M5UACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $2.08


This product is also available in:
000000001