Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT809RTBI-GT3
Manufacturer Part #:

CAT809RTBI-GT3

Manufacturer:

Description: Supervisory Circuits Push-pull Act low
Silverlight Page 377, Mouser Enhanced Catalog
PDF Page 377, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 2.5 V, 3 V, 3.3 V, 5 V
Undervoltage Threshold: 2.59 V
Overvoltage Threshold: 2.66 V
Output Type: Active Low, Push-Pull
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 240 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Supply Current (Typ): 15 uA
Supply Voltage - Min: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  25: $0.55
  100: $0.532
  250: $0.471
  500: $0.441
  1,000: $0.425
  2,000: $0.365
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.365
  5,000: $0.311
  10,000: $0.259
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
280361
Headers & Wire Housings 8 POS RECPT
TE Connectivity / AMP
1: $0.68
CAT809RTBI-T3
Supervisory Circuits 2.63V Push-Pull Low
ON Semiconductor
1: $0.21
280380-2
Headers & Wire Housings 8P HDR SHROUDED 15AU
TE Connectivity / AMP
1: $1.98
219-8MST
DIP Switches / SIP Switches SPST 8 switch sections
CTS Electronic Components
1: $1.02


This product is also available in:
000000001