|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT64LC40YI-GT3
Manufacturer Part #:

CAT64LC40YI-GT3

Manufacturer:

Description:
EEPROM 4K-BIT SPI SERIAL EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 256 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 1 MHz
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Operating Current: 1 mA
Operating Supply Voltage: 2.5 V to 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Access Time: 300 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT64LC40
Factory Pack Quantity: 3000
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
597D107X0035F2T Tantalum Capacitors - Solid SMD 2,625
MBR0520L Schottky Diodes & Rectifiers 118,571
SN65C1168PWR RS-422 Interface IC 2,596
MIC29150-5.0WT LDO Voltage Regulators 650
SN74AHCT1G125DBVT Buffers & Line Drivers 602
SN74HCT04D Inverters 4,136
A3B-20PA-2DSA(71) Headers & Wire Housings 229
A3B-6PA-2DSA(71) Headers & Wire Housings 1,610
A3C-20DA-2DSA(71) Headers & Wire Housings 215
CAT25160VI-GT3 EEPROM 49
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.496
  100: $0.32
  1,000: $0.256
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.216
  9,000: $0.208
  24,000: $0.20
  45,000: $0.197
  99,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513