|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6243-ADJMT5T3
Manufacturer Part #:

CAT6243-ADJMT5T3

Manufacturer:

Description:
LDO Voltage Regulators 1A ADJ LDO VOLTAGE REG
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 5 V
Dropout Voltage - Max: 350 mV
Output Current: 1 A
Load Regulation: 2.5 %
Output Type: Adjustable
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Packaging: Reel
Series: CAT6243
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 855
87832-1420 Headers & Wire Housings 14,625
C1210C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,555
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
NCP18XH103F03RB NTC Thermistors 123,388
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,912
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,371
PB-12N23P-05Q Audio Indicators & Alerts 6,585
FDD86250 MOSFET 2,890
FDMC4435BZ MOSFET 11,888
Real Time Availability
Stock:
1,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 197847692 106889023 147914401 161494881 188492425