|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6219ADJTD-GT3
Manufacturer Part #:

CAT6219ADJTD-GT3

Manufacturer:

Description:
LDO Voltage Regulators LDO ADJ 500MA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: Adj
Dropout Voltage - Max: 500 mV at 500 mA
Output Current: 500 mA
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Brand: ON Semiconductor
Input Voltage MIN: 2.3 V
Line Regulation: 0.1 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Series: CAT6219
Factory Pack Quantity: 3000
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP0503BAHTG TVS Diode Arrays 29,033
TSC-105L3H,000 General Purpose Relays 10,748
FH12S-40S-0.5SH(55) FFC & FPC Connectors 7,264
LM5575MHX/NOPB Voltage Regulators - Switching Regulators 3,806
MRA4007T3G Rectifiers 100,134
STCC5021IQTR Battery Management 3,435
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 194,324
MBRS3100T3G Schottky Diodes & Rectifiers 17,981
SML-LXT0805GW-TR Standard LEDs - SMD 33,131
ADA4077-2ARMZ Precision Amplifiers 276
Real Time Availability
Stock:
2,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 105115865 106889023 161494881 102200356 147914401 156475631 183229136 188492425 194352489 118299209 172067388 192403887 197847692 124235634 132862410 138397499 185877362