|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6219-280MV2T3
Manufacturer Part #:

CAT6219-280MV2T3

Manufacturer:

Description:
LDO Voltage Regulators LDO 2.8 V 500 MA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 500 mV
Output Current: 500 mA
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Line Regulation: +/- 0.1 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT6219
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
935 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 935 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134