|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6219-250TDGT3
Manufacturer Part #:

CAT6219-250TDGT3

Manufacturer:

Description:
LDO Voltage Regulators LDO X V 500mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Output Voltage: 2.5 V
Dropout Voltage - Max: 500 mV at 500 mA
Output Current: 500 mA
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Input Voltage MIN: 2.3 V
Line Regulation: 0.1 %/V
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Series: CAT6219
Factory Pack Quantity: 3000
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
REF2025AIDDCT Voltage References 1,045
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,323
350777-1 Pin & Socket Connectors 43,689
PA1005.100NLT Current Transformers 10,549
IPB180N06S4-H1 MOSFET 3,650
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 106,611
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,055
28B0500-100 Ferrite Cable Cores 29,952
LMC6035IMM/NOPB Operational Amplifiers - Op Amps 2,221
PA1005.050NLT Current Transformers 1,691
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2990 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.756
  100: $0.581
  500: $0.513
  1,000: $0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.359
  9,000: $0.346
  24,000: $0.335
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134