|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6218-330TDGT3
Manufacturer Part #:

CAT6218-330TDGT3

Manufacturer:

Description:
LDO Voltage Regulators LDO 300mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 300 mV
Output Current: 300 mA
Load Regulation: 0.7 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Input Voltage MIN: 2.3 V
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
Series: CAT6218
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47553-0001 Memory Card Connectors 9,514
AD7671ASTZ Analog to Digital Converters - ADC 561
722A DC Power Connectors 17,217
761K DC Power Connectors 7,190
78171-0003 Headers & Wire Housings 44,775
G6K-2G-Y-DC4.5 Low Signal Relays - PCB 3,650
KMR211G LFS Tactile Switches 36,135
USBLC6-2SC6 ESD Suppressors 7,349
MCP1824T-3302E/OT LDO Voltage Regulators 8,695
PIC16F887-E/PT 8-bit Microcontrollers - MCU 902
Real Time Availability
Stock:
426 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 426 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134