|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT6202VP2-GT3
Manufacturer Part #:

CAT6202VP2-GT3

Manufacturer:

Description:
LDO Voltage Regulators LDO 500 MA ADJUSTABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13.5 V
Output Voltage: 12.5 V
Dropout Voltage - Max: 350 mV at 500 mA
Output Current: 500 mA
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: ON Semiconductor
Input Voltage MIN: 3.3 V
Line Regulation: 0.1 %/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 3000
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62D-B-5PA8 USB Connectors 19,551
NVTFS5116PLTAG MOSFET 797
NHD-C0216CZ-FSW-FBW-3V3 LCD Character Display Modules & Accessories 920
08-70-1040 Headers & Wire Housings 35,520
282836-2 Fixed Terminal Blocks 15,422
Si1132-A10-GMR Ambient Light Sensors 1,388
MAX660CSA+ Voltage Regulators - Switching Regulators 1,073
IRF4905PBF MOSFET 3,208
IRLB3813PBF MOSFET 1,352
Real Time Availability
Stock:
2,953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.465
  9,000: $0.448
  24,000: $0.434
  45,000: Quote

To add to a project, please Log In.


156475631 197847692 102200356 161494881 106889023 147914401 188492425