Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT5113VI-10-GT3
Manufacturer Part #:

CAT5113VI-10-GT3

Manufacturer:

Description: Digital Potentiometer ICs DPP,NV 100 taps Up/Down
Silverlight Page 377, Mouser Enhanced Catalog
PDF Page 377, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Serial
Operating Supply Voltage: 2.5 V to 6 V
Supply Current: 100 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,992 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.70
  25: $2.16
  100: $2.03
  250: $1.89
  500: $1.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.74
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
SI7848BDP-T1-GE3
MOSFET 40V 47A 36W 9.0mohm @ 10V
Vishay/Siliconix
1: $1.59
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
XU-A11
Zigbee / 802.15.4 Modules RF/DiN Products
Digi International
1: $47.00
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
810-002-SP2L001
Headers & Wire Housings 2MM SHUNT
NorComp
1: $0.57
21039-0321
FFC / FPC Jumper Cables 6" JUMPER 16 CIRCUIT
Molex
1: $3.95
1827949
Pluggable Terminal Blocks 3.81mm 10P HDR W/FLG
Phoenix Contact
1: $4.66
10226-55H3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $4.37
1755664
Pluggable Terminal Blocks PT 1,5/10-PH-5,0
Phoenix Contact
1: $2.09
CAT25128VP2I-GT3
EEPROM 128K SPI Serial
ON Semiconductor
1: $1.19
LD1117DT33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.48
MAX1487CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
TRF250-120
Resettable Fuses .12A 60VDC 250VRMS
TE Connectivity / Raychem
1: $0.62
1755583
Pluggable Terminal Blocks PT 1,5/ 2-PH-5,0
Phoenix Contact
1: $0.43
APTD3216SYCK
Standard LEDs - SMD Yellow Water Clear 590nm 250mc ...
Kingbright
1: $0.22
APTD3216SRCPRV
Standard LEDs - SMD RED WATER CLEAR DOME LENS
Kingbright
1: $0.23
SFW16R-2STE1LF
FFC & FPC Connectors 16P SIDE SMT ZIF UPPER CONTAC ...
FCI
1: $0.54
101-L613R-EV
Tactile Switches 6.2 x 6.2mm 200gf
Mountain Switch
1: $0.87


This product is also available in:
106640544