Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT5113LI-10
Manufacturer Part #:

CAT5113LI10

Manufacturer:

Description: Digital Potentiometer ICs Ind Temp 10K Up/Dwn
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 3.3 V, 5 V
Supply Current: 100 uA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
MPX5100DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
PCF8583P/F5,112
Real Time Clock CLK/CALENDAR 240X8 RAM
NXP Semiconductors
1: $3.00
MPX5700GP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Omron Electronics
1: $3.12
923345-01-C
Hook-up Wire 0.1" NO INSUL 200/PK
3M Electronic Solutions Division
1: $16.19
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
ENW89815C3KF
Bluetooth / 802.15.1 Modules PAN1455 CSR BC06 SPP ...
Panasonic Electronic Components
1: $31.15
JR16WCC-12(71)
Cable Mounting & Accessories STRAIN RLF JR16 12MM
Hirose Connector
1: $11.76
7139DG
Heat Sinks TO-220 HORZ 28.3 TR
Aavid Thermalloy
1: $0.60
CNXCX4104
LED Mounting Hardware LED Cable Assem 5mm 24awg 4" ...
VCC
1: $1.27
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
PIC16C620A-04I/P
8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O ...
Microchip Technology
1: $1.80
CAT5113LI-10-G
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
ON Semiconductor
1: $1.95
CAT5113LI-00-G
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
ON Semiconductor
1: $2.73
CMC323CTP
LED Lenses 5mm Plain Lens Clr
VCC
1: $0.31
EL-IR204-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.20


This product is also available in:
000000001