Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT5112VI-00-GT3
Manufacturer Part #:

CAT5112VI-00-GT3

Manufacturer:

Description: Digital Potentiometer ICs DPP NV 32 taps Up/Down w/Buf
Silverlight Page 377, Mouser Enhanced Catalog
PDF Page 377, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 3.3 V, 5 V
Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.44
  25: $2.39
  100: $2.26
  250: $2.02
  500: $1.90
  1,000: $1.77
  2,000: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.56
  5,000: $1.51
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
357-588
Crimpers 44 SERIES CRIMPER
Amphenol Commercial Products
1: $354.00
CG0603MLC-12E
ESD Suppressors 12VDC 50-CLAMP
Bourns
1: $0.13
FDN342P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.37
TXM-433-LC
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $6.90
3473-6000
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.25
MF-SM075-2-99
Resettable Fuses 0.75AMPS 30VOLTS 1.5AMPS TRIP
Bourns
1: $0.47
SCC2691AC1D24,512
UART Interface IC 1CH. 5V IND. UART
NXP Semiconductors
1: $5.50
SP213EHCA-L
RS-232 Interface IC RS232 data rate 460 temp 0C to ...
Exar
1: $2.08
RK73B3ATTE1R0J
Thick Film Resistors - SMD 1watts 1.0ohms 5%
KOA Speer
1: $0.60
140-CC501B471K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
UBW1J470MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.05
585-1125F
LED Replacement Lamps - Based LEDs MDGT FLNG BASED ...
Dialight
1: $8.50
FM2143-3005-A
Standoffs & Spacers 3.0 X .05 THRD ALUM MAL/FML 8m ...
Fascomp
1: $0.69
DS1869-100+
Digital Potentiometer ICs 3V Dallastat Digital Rhe ...
Maxim Integrated
1: $5.75

000000001