Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT4237TD-GT3
Manufacturer Part #:

CAT4237TD-GT3

Manufacturer:

Description: LED Lighting Drivers LED Driver,Boost 8 LED,series
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.8 V to 5.5 V
Maximum Supply Current: 1.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,728 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.44
  25: $1.15
  100: $1.00
  250: $0.884
  500: $0.784
  1,000: $0.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.56
  6,000: $0.531
  12,000: $0.512
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN74LVC16T245DGGR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $1.87
5177984-3
Board to Board & Mezzanine Connectors 80P 5mm PLUG ...
TE Connectivity / AMP
1: $3.10
52746-0671
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6C ...
Molex
1: $1.11
BSC110N06NS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $1.05
TPS61240DRVT
DC/DC Switching Regulators 5V 400mA 4MHz Step- Up ...
Texas Instruments
1: $2.23
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.51
BQ24040DSQT
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Bat ...
Texas Instruments
1: $1.33
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TPS73633DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
BQ24081DRCR
Battery Management 1-Cell Li-Ion Charger w/1A FET
Texas Instruments
1: $2.06
54132-4097
FFC & FPC Connectors 40CKT R/A SMT ZIF BOTTON CONT ...
Molex
1: $2.69
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
AT25512N-SH-B
EEPROM 1.8V
Atmel
1: $3.66
CAT4139TD-GT3
LED Lighting Drivers High Current Boost White
ON Semiconductor
1: $1.14
046240054005800+
FFC & FPC Connectors 54P ZIF RIGHT ANGLE SMT
AVX Connectors
1: $3.65
SK14-TP
Schottky Diodes & Rectifiers 40V 1A
Micro Commercial Components (MCC)
1: $0.53
CDRH3D16NP-330NC
Fixed Inductors 33uH 320mA
Sumida
1: $1.46
SRU3028-330Y
Fixed Inductors 33uH
Bourns
1: $0.84


167623012 170638211 174962586 139882004