Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT4201TD-G
Manufacturer Part #:

CAT4201TD-GT3

Manufacturer:

Description: LED Lighting Drivers 350mA Hi-Efficiency Step-Down
Silverlight Page 100, Mouser Enhanced Catalog
PDF Page 100, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 36 V
Maximum Supply Current: 0.4 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,609 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  25: $1.37
  100: $1.23
  250: $1.10
  500: $0.963
  1,000: $0.797
  2,000: $0.742
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.742
  5,000: $0.715
  10,000: $0.687
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.59
TPS2041BDBVR
Power Switch ICs - USB Sgl Ch Crnt-Ltd Pwr Dist Sw
Texas Instruments
1: $1.56
EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) ...
ELECTRONIC ASSEMBLY
1: $18.00
SN75176AD
RS-422/RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.96
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
EEC-F5R5U105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic Electronic Components
1: $4.09
BNX012-01
EMI Filters 50V 15A EMI BLK FILT
Murata Electronics
1: $4.21
LM4861M/NOPB
Audio Amplifiers 1.1W AUDIO POWER AMP
Texas Instruments
1: $1.59
LM22672MR-ADJ/NOPB
DC/DC Switching Converters 1A SD Vtg Reg
Texas Instruments
1: $3.60
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
LM3578AM/NOPB
DC/DC Switching Converters SWITCHING REGULATOR
Texas Instruments
1: $2.08
SMBJ30CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
STMicroelectronics
1: $0.40
C0805C475K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.29
BC847C,215
Transistors Bipolar - BJT NPN GP 100MA 45V
NXP Semiconductors
1: $0.12
CDRH5D18NP-220NC
Fixed Inductors 22uH 800mA
Sumida
1: $0.79
CRCW08058K25FKEA
Thick Film Resistors - SMD 1/8watt 8.25Kohms 1%
Vishay/Dale
1: $0.22
MBRX140-TP
Schottky Diodes & Rectifiers 1.0A 40V
Micro Commercial Components (MCC)
1: $0.44
LL4150GS08
Diodes - General Purpose, Power, Switching Vr/50V ...
Vishay Semiconductors
1: $0.06


167623012 170638211 174962586 175290380