|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4139TD-G
Manufacturer Part #:

CAT4139TD-GT3

Manufacturer:

Description:
LED Lighting Drivers High Current Boost White
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2 V to 5.5 V
Maximum Supply Current: 1.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
High Level Output Current: 750 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4139
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP18XH103F03RB NTC Thermistors 123,358
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
52271-0479 FFC & FPC Connectors 3,636
TSC2046IPWR Touch Screen Controllers 5,622
CMSH1-40M Schottky Diodes & Rectifiers 12,564
62684-401100ALF FFC & FPC Connectors 5,862
12065G105ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,912
CDRH6D28NP-220NC Fixed Inductors 2,355
PM43-220M-RC Fixed Inductors 3,269
Real Time Availability
Stock:
17,129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.25
  10: $1.00
  100: $0.768
  500: $0.678
  1,000: $0.535
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.475
  9,000: $0.457
  24,000: $0.443
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


139882004 147037330 121159121 147914401 151682008 167623012 170638211 146259450 197847692 134489215 174962586