Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT4134HV2-GT2
Manufacturer Part #:

CAT4134HV2-GT2

Manufacturer:

Description: LED Lighting Drivers LED Driver,Boost 2 ch 3 LED
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.8 V to 4.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-12
High Level Output Current: 250 mA
Low Level Output Current: 5 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1870 may be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.878
  4,000: $0.845
  10,000: $0.813
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


151682008 170638211 167623012 174962586 151165174 147037330 121159121 197847692