|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4109V-GT2
Manufacturer Part #:

CAT4109V-GT2

Manufacturer:

Description:
LED Lighting Drivers LED Driver 3ch RGB PWM
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
High Level Output Current: 200 mA
Low Level Output Current: 175 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,863
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
C8051F410-GQ 8-bit Microcontrollers - MCU 3,054
B3U-1000P Tactile Switches 40,846
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,884
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 8,327
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 162,776
C420C104K5R5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 34,551
Real Time Availability
Stock:
750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
  2,000: $0.878
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.845
  9,000: $0.813
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


175290380 151682008 167623012 121159121 134489215 147914401 174962586 146259450 170638211 197847692