|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4106YP-T2
Manufacturer Part #:

CAT4106YP-T2

Manufacturer:

Description:
LED Lighting Drivers LED DRVR BOOST 4CH/10LED
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: - 0.3 V to 6 V
Maximum Supply Current: 4.4 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
High Level Output Current: 175 mA
Low Level Output Current: 10 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4106
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 1,747
TPS92601QPWPRQ1 LED Lighting Drivers 2,997
DRA-60-12 DIN Rail Power Supplies 17
NDR-120-24 DIN Rail Power Supplies 14
MXZ9-PW50-0000 Standard LEDs - SMD 2,073
FT230XS-R USB Interface IC 40,191
PGB1010603MR ESD Suppressors 255,170
JMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,607
PMEG6010CEJ,115 Schottky Diodes & Rectifiers 21,254
DR73-470-R Fixed Inductors 980
Real Time Availability
Stock:
1,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.39
  100: $2.18
  250: $1.97
  500: $1.77
  1,000: $1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.42
  4,000: $1.36
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


174057866 147037330 121159121 146259450 170638211 197847692 151682008 167623012 134489215 147914401 174962586