|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4106HV4-GT2
Manufacturer Part #:

CAT4106HV4-GT2

Manufacturer:

Description:
LED Lighting Drivers LED DRVR BOOST 4CH/10LED
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: - 0.3 V to 6 V
Maximum Supply Current: 4.4 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
High Level Output Current: 175 mA
Low Level Output Current: 10 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4106
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
DM1AA-SF-PEJ(21) Memory Card Connectors 32,626
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 1,867
SMAJ5.0A TVS Diodes - Transient Voltage Suppressors 25,622
SST25VF016B-75-4I-S2AF Flash Memory 8,085
50105C Common Mode Filters / Chokes 3,608
Si8642ED-B-IS Digital Isolators 986
MAX9814ETD+T Microphone Preamplifiers 7,514
Real Time Availability
Stock:
1,409 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.39
  100: $2.18
  250: $1.97
  500: $1.77
  1,000: $1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.42
  4,000: $1.36
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


174057866 121159121 134489215 146259450 174962586 197847692 151682008 170638211 167623012 147914401