|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4104VP2-GT3
Manufacturer Part #:

CAT4104VP2-GT3

Manufacturer:

Description:
LED Lighting Drivers LED Driver 32 LED Series/Parallel
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: - 0.3 V to + 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
High Level Output Current: 700 mA
Low Level Output Current: 175 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4104
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,236
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,432
CSTCE8M00G55-R0 Resonators 17,475
ATMEGA328P-MMH 8-bit Microcontrollers - MCU 1,602
Si4101DY-T1-GE3 MOSFET 7,268
MCP6231UT-E/OT Operational Amplifiers - Op Amps 5,924
640454-2 Headers & Wire Housings 12,086
SDR0503-100ML Fixed Inductors 1,920
BAS40-04-E3-18 Schottky Diodes & Rectifiers 2,356
APTB1612SURKCGKC-F01 Standard LEDs - SMD 643
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.37
  100: $1.05
  500: $0.931
  1,000: $0.735
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.652
  9,000: $0.627
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 151682008 167623012 170638211 146259450 197847692 134489215 147914401 174962586