|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4104V-GT3
Manufacturer Part #:

CAT4104V-GT3

Manufacturer:

Description:
LED Lighting Drivers LED Driver 32 LED Series/Parallel
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: - 0.3 V to + 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
High Level Output Current: 700 mA
Low Level Output Current: 175 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4104
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 85,803
CDSOT23-SM712 TVS Diode Arrays 32,151
ABM3B-16.000MHZ-B2-T Crystals 34,481
SSM2305RMZ-REEL7 Audio Amplifiers 2,610
TCA9406DCUR Translation - Voltage Levels 11,851
CS4334-DSZ Audio D/A Converter ICs 430
STA013$013TR Audio DSPs 48
OKL2-T/3-W5P-C Non-Isolated DC/DC Converters 115
MAX3085ESA+ RS-422/RS-485 Interface IC 177
ATSAM4N16CA-AU ARM Microcontrollers - MCU 25
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.37
  100: $1.05
  500: $0.931
  1,000: $0.735
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.652
  9,000: $0.627
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 151682008 170638211 167623012 134489215 146259450 174962586 197847692 147914401