|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4101TV-T75
Manufacturer Part #:

CAT4101TV-T75

Manufacturer:

Description:
LED Lighting Drivers 1A Constant Crnt LED
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 1 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TO-263
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4101
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,186
712A DC Power Connectors 25,231
NUD4001DR2G LED Lighting Drivers 54,585
PIC16F688-I/SL 8-bit Microcontrollers - MCU 5,017
LLSP-1T06-H LED Lighting Lenses Assemblies 588
SN75176ADR RS-485 Interface IC 3,741
TL2575-15IKTTR Voltage Regulators - Switching Regulators 902
ABL-16.000MHZ-B2 Crystals 6,761
MF1/4DC5490F Metal Film Resistors - Through Hole 4,954
Real Time Availability
Stock:
4,902 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.40
  100: $1.92
  500: $1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $1.39
  2,250: $1.30
  4,500: $1.25
  9,750: $1.20
  24,750: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


175290380 147037330 121159121 151682008 170638211 134489215 146259450 147914401 174962586 167623012 197847692