Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT4016Y
Manufacturer Part #:

CAT4016Y-T2

Manufacturer:

Description: LED Lighting Drivers 16-Channel Constant Current
Silverlight Page 100, Mouser Enhanced Catalog
PDF Page 100, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,074 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.79
  25: $1.45
  100: $1.30
  250: $1.16
  500: $1.01
  1,000: $0.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.782
  5,000: $0.754
  10,000: $0.725
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
GRM31CC8YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
CB1AH-P-12V
Automotive Relays 70AMP 12VDC 1 FORM A
Panasonic Electric Works
1: $5.27
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
HLMP1790
Standard LEDs - Through Hole Green 565nm 2.0mcd 2m ...
Everlight
1: $0.24
MMBT4401
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
GCM319R71H104KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Murata Electronics
1: $0.23
CAT25080VI-GT3
EEPROM 8K SPI Serial CMOS EEPROM
ON Semiconductor
1: $0.41
HDSP-4832
LED Displays & Accessories R/Y/G Light Bar 2.1 V 3 ...
Avago Technologies
1: $6.53
CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Clare
1: $0.75
0297025.WXNV
Fuses 32V 25A Fast Acting
Littelfuse
1: $0.54
dsPIC30F4011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.95
ACPL-227-50BE
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.85
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
SN75176ADE4
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.96
180-026-113R001
D-Sub High Density Connectors 26P MALE VERT DIP SO ...
NorComp
1: $3.32
LL4448-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
SPX1117M3-L-2-5
Low Dropout Regulators - LDO 800mALOW DROPOUT
Exar
1: $0.42


167623012 129098777 170638211 174962586