|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4016HV6-GT2
Manufacturer Part #:

CAT4016HV6-GT2

Manufacturer:

Description:
LED Lighting Drivers LED Driver,16 Chan 4-wire I/F
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-24
High Level Output Current: 150 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4016
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FESD05P30ZL ESD Suppressors 21,930
CC2530F256RHAT RF System on a Chip - SoC 3,989
CC2541F256RHAR RF System on a Chip - SoC 12,363
FA-128 32.0000MF20X-K3 Crystals 36,033
105017-0001 USB Connectors 19,385
AD8605ARTZ-REEL Precision Amplifiers 8,239
APDS-9008-020 Ambient Light Sensors 10,444
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 83,384
ACM2012-900-2P-T002 Common Mode Filters / Chokes 51,568
LZ370 Fan Accessories 78
Real Time Availability
Stock:
1,057 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.80
  10: $1.45
  100: $1.16
  500: $1.02
  1,000: $0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.783
  4,000: $0.754
  10,000: $0.725
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129098777 147037330 121159121 151682008 170638211 134489215 146259450 174962586 197847692 167623012 147914401