|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4008Y-T2
Manufacturer Part #:

CAT4008Y-T2

Manufacturer:

Description:
LED Lighting Drivers LED Driver 8 Chan 4-wire I/F
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
High Level Output Current: 150 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4008
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXL345BCCZ Accelerometers 1,866
BQ24074RGTT Battery Management 4,678
SZEMI2121MTTAG EMI Filter Beads, Chips & Arrays 8,597
ABS06-32.768KHz-1-T Crystals 4,536
AT25DL161-SSHN-B Flash Memory 1,144
ACSA02-41PBWA/A-F01 LED Displays & Accessories 456
ACSA02-41SURKWA-F01 LED Displays & Accessories 1,535
ABM11-24.000MHZ-B7G-T Crystals 1,214
MSP430F5524IRGCT 16-bit Microcontrollers - MCU 78
TLV70033DCKT LDO Voltage Regulators 669
Real Time Availability
Stock:
1,479 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.675
  4,000: $0.65
  10,000: $0.625
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


104562674 147037330 121159121 167623012 134489215 146259450 174962586 197847692 151682008 170638211 147914401