|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT4008W
Manufacturer Part #:

CAT4008W-T2

Manufacturer:

Description:
LED Lighting Drivers 8-Ch Linear 4-Wire
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 9 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
High Level Output Current: 150 mA
Low Level Output Current: 2 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4008
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128-16AU 8-bit Microcontrollers - MCU 1,282
MAX3100CEE+ UART Interface IC 3,079
MAX3232ECAE+ RS-232 Interface IC 3,961
HX1188FNL Transformers Audio & Signal 6,874
AT89C5131A-S3SUM 8-bit Microcontrollers - MCU 2,379
PIC16F88-I/SO 8-bit Microcontrollers - MCU 2,876
AD5160BRJZ5-RL7 Digital Potentiometer ICs 8,105
SN65HVD1780DR RS-485 Interface IC 3,805
HDSP-F203 LED Displays & Accessories 478
ABL-12.000MHZ-B2 Crystals 4,923
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.675
  4,000: $0.65
  10,000: $0.625
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 174962586 151682008 170638211