|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
698-CAT4008V-T1
Manufacturer Part #:

CAT4008V-T1

Manufacturer:

Description:
LED Lighting Drivers LED Driver 8 Chan 4-wire I/F
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
High Level Output Current: 150 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4008
Factory Pack Quantity: 1000
Supply Current - Max: 100 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 2,496
595D107X06R3C2T Tantalum Capacitors - Solid SMD 320
MK40DX256VLQ10 ARM Microcontrollers - MCU 70
SML-310MTT86 Standard LEDs - SMD 365
Real Time Availability
Not Available
Pricing (USD)

147037330 121159121 197847692 174962586 151682008 170638211