|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
698-CAT4004VP2-GT3
Manufacturer Part #:

CAT4004VP2-GT3

Manufacturer:

Description:
LED Lighting Drivers LED Driver,4 Chan EZ Dim I/F
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.4 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4004
Factory Pack Quantity: 3000
Supply Current - Max: 40 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMP2004DWK-7 MOSFET 2,503
Real Time Availability
Stock:
9,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
4 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.517
$0.507
$0.461

To add to a project, please Log In.

182322264 147037330 121159121 134489215 174962586 147914401 151682008 167623012 146259450 170638211