|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4004AHU2-GT3
Manufacturer Part #:

CAT4004AHU2-GT3

Manufacturer:

Description:
LED Lighting Drivers LED DR 4 CH EZ DIM I/F
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.4 V to 5.5 V
Maximum Supply Current: 40 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT4004A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD72DR RS-485 Interface IC 22,802
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
MBR120VLSFT1G Schottky Diodes & Rectifiers 181,679
CC3200-LAUNCHXL Development Boards & Kits - Wireless 524
BMP280 Board Mount Pressure Sensors 3,468
LIS2DHTR Accelerometers 11,956
TPS7A4901DGNR LDO Voltage Regulators 4,697
AT06-12SA Automotive Connectors 3,638
AT62-201-16141 Automotive Connectors 29,013
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,727
Real Time Availability
Stock:
8,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 197847692 151682008 170638211 167623012 134489215 146259450 147914401 174962586