|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT4002ATD-GT3
Manufacturer Part #:

CAT4002ATD-GT3

Manufacturer:

Description:
LED Lighting Drivers LED DR 2 CH EZ DIM I/F
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.4 V to 5.5 V
Maximum Supply Current: 20 mA
Output Current: 40 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 2 Output
Output Type: -
Packaging: Reel
Product: LED Drivers
Series: CAT4002A
Factory Pack Quantity: 3000
Topology: Linear
Type: Backlight
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD16340Q3 MOSFET 22,144
S34ML02G100TFI000 Flash Memory 3,917
MAX6369KA+T Supervisory Circuits 5,923
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 17,238
LRC-LRZ1206LF-R000 Current Sense Resistors - SMD 37,172
FDS2582 MOSFET 3,748
AD8515AKSZ-REEL7 Precision Amplifiers 7,002
ADG819BRTZ-500RL7 Analog Switch ICs 2,780
TLV70433DBVR LDO Voltage Regulators 6,022
M95640-WDW6TP EEPROM 294
Real Time Availability
Stock:
2,032 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.311
  9,000: $0.299
  24,000: $0.288
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 197847692 147914401 151682008 167623012 170638211 146259450 134489215 174962586