|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT3661HV3-GT2
Manufacturer Part #:

CAT3661HV3-GT2

Manufacturer:

Description:
LED Lighting Drivers LED DR 1 CH WITH DIAG
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.4 V to 5.5 V
Maximum Supply Current: 160 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3661
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW Q38E-Q1S2-3K6L-1 Standard LEDs - SMD 23,041
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 177,051
ATTINY861A-SU 8-bit Microcontrollers - MCU 7,892
LCW E6SG-V2BA-4O9Q-Z Standard LEDs - SMD 3,416
1801C Standoffs & Spacers 2,725
CLP6B-MKW-CC0E0233 Standard LEDs - SMD 788
CLP6B-WKW-CD0E0233 Standard LEDs - SMD 995
399 Standoffs & Spacers 7,915
LCW JNSH.EC-BRBT-5U8X-1 Standard LEDs - SMD 1,345
LW520A(S) Standard LEDs - Through Hole 191
Real Time Availability
Stock:
1,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.62
  100: $1.30
  500: $1.13
  1,000: $0.942
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.878
  4,000: $0.845
  10,000: $0.813
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 197847692 167623012 134489215 146259450 174962586 147914401 151682008 170638211