|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT3649HV3-GT2
Manufacturer Part #:

CAT3649HV3-GT2

Manufacturer:

Description:
LED Lighting Drivers 6 channel quad mode LED Driver
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.4 V to 5.5 V
Operating Frequency: 100 Hz to 200 kHz
Maximum Supply Current: 4 mA
Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3649
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KSZ8081MNXIA TR Ethernet ICs 30,448
XF2M-2415-1A FFC & FPC Connectors 9,744
G3VM-353G Solid State Relays - PCB Mount 823
G6E-134P-US DC5 Low Signal Relays - PCB 1,728
XF2M-2215-1A FFC & FPC Connectors 3,993
MAX4372TESA+ Current Sense Amplifiers 2,538
MAX9918ASA+ Current Sense Amplifiers 2,387
LV8400V-TLM-E Motor / Motion / Ignition Controllers & Drivers 1,586
TLV1117LV12DCYR LDO Voltage Regulators 4,714
TLV1117LV25DCYR LDO Voltage Regulators 3,858
Real Time Availability
Stock:
1,475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.675
  4,000: $0.65
  10,000: $0.625
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 134489215 146259450 174962586 197847692 167623012 147914401 151682008 170638211