|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT3648HV3-GT2
Manufacturer Part #:

CAT3648HV3-GT2

Manufacturer:

Description:
LED Lighting Drivers Ultra Hi Eff Quad LED Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3648
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7221CDR Digital Isolators 15,737
SN65HVD251DR CAN Interface IC 7,809
598-8810-307F Standard LEDs - SMD 13,759
ESDA6V1U1RL TVS Diode Arrays 5,136
TAJB226K016RNJ Tantalum Capacitors - Solid SMD 35,317
1N5819HW-7-F Schottky Diodes & Rectifiers 88,337
FH12-50S-0.5SH(55) FFC & FPC Connectors 3,211
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,881
LM22675MR-ADJ/NOPB Voltage Regulators - Switching Regulators 1,929
LP2992IM5X-3.3/NOPB LDO Voltage Regulators 2,923
Real Time Availability
Stock:
384 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.426
  10,000: $0.41
  24,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 151682008 167623012 146259450 170638211 121159121 134489215 174962586