|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT3626HV4-GT2
Manufacturer Part #:

CAT3626HV4-GT2

Manufacturer:

Description:
LED Lighting Drivers LED DR CH PUMP 6 CH I2C
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Operating Frequency: 0.8 MHz to 1.3 MHz
Maximum Supply Current: 3.5 mA
Output Current: 32 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3626
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,428
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
ATMEGA168-20AU 8-bit Microcontrollers - MCU 5,509
ATSAMA5D3-XPLD Development Boards & Kits - ARM 299
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 6,522
LM4990MM/NOPB Audio Amplifiers 4,229
74LCX373MTCX Latches 2,822
SN74LVC07AD Buffers & Line Drivers 3,746
TLV5619IPW Digital to Analog Converters - DAC 210
Real Time Availability
Stock:
4,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.729
  4,000: $0.702
  10,000: $0.675
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 147914401 151682008 167623012 197847692 134489215 174962586 146259450 170638211