|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT3604VHV4-G
Manufacturer Part #:

CAT3604VHV4-GT2

Manufacturer:

Description:
LED Lighting Drivers 4-Ch Quad Mode w/Open-Short Detect
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.5 V to 5.5 V
Maximum Supply Current: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3604V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3311EEUB+ RS-232 Interface IC 4,606
TPS2051BDBVR USB Switch ICs 10,979
C1608X5R1C106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,819
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,389
ULN2003V12PWR Darlington Transistors 1,308
BCP55 Bipolar Transistors - BJT 6,017
AP2411FGE-7 USB Switch ICs 3,779
XF3M-4015-1B FFC & FPC Connectors 373
VJ0805Y105JXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,630
PMEG3005CT,215 Schottky Diodes & Rectifiers 4,551
Real Time Availability
Stock:
1,366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.479
  10,000: $0.461
  24,000: $0.446
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 134489215 146259450 147914401 174962586 151682008 167623012 197847692 170638211