|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT3604AHV4-T2
Manufacturer Part #:

CAT3604AHV4-T2

Manufacturer:

Description:
LED Lighting Drivers LED DR CHARGE PUMP 4 CH
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 3 V to 5.5 V
Maximum Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT3604A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2013595-1 I/O Connectors 2,593
LMZ31710RVQT Voltage Regulators - Switching Regulators 1,472
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,333
75586-0011 High Speed / Modular Connectors 1,619
2040008-1 I/O Connectors 1,860
LMZ31707RVQT Non-Isolated DC/DC Converters 1,327
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,925
24LC32AT-I/OT EEPROM 12,039
BAT54C-7-F Schottky Diodes & Rectifiers 102,474
MBT3904DW1T1G Bipolar Transistors - BJT 37,499
Real Time Availability
Stock:
1,249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.42
  10: $1.95
  100: $1.56
  500: $1.37
  1,000: $1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.05
  4,000: $1.01
  10,000: $0.975
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 147914401 151682008 170638211 167623012 197847692 134489215 146259450 174962586